
BC337-25 | |
|---|---|
DigiKey Part Number | 1801-BC337-25TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BC337-25 |
Description | TRANS NPN 45V 0.8A TO-92 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 625 mW Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | BC337-25 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 5V |
Mfr | Power - Max 625 mW |
Packaging Tape & Box (TB) | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 800 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package TO-92 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.03073 | £245.84 |
| 16,000 | £0.02780 | £444.80 |
| 24,000 | £0.02631 | £631.44 |
| 40,000 | £0.02463 | £985.20 |
| 56,000 | £0.02442 | £1,367.52 |
| Unit Price without VAT: | £0.03073 |
|---|---|
| Unit Price with VAT: | £0.03688 |


