


BAV99WH RFG | |
|---|---|
DigiKey Part Number | 1801-BAV99WHRFGTR-ND - Tape & Reel (TR) 1801-BAV99WHRFGCT-ND - Cut Tape (CT) 1801-BAV99WHRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99WH RFG |
Description | SOT-323, 100V, 0.15A, SWITCHING |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 100 V 150mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09900 | £0.99 |
| 100 | £0.06140 | £6.14 |
| 500 | £0.04490 | £22.45 |
| 1,000 | £0.03954 | £39.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03270 | £98.10 |
| 6,000 | £0.02924 | £175.44 |
| 9,000 | £0.02748 | £247.32 |
| 15,000 | £0.02550 | £382.50 |
| 21,000 | £0.02432 | £510.72 |
| 30,000 | £0.02318 | £695.40 |
| 75,000 | £0.02067 | £1,550.25 |
| 150,000 | £0.01911 | £2,866.50 |
| 300,000 | £0.01781 | £5,343.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

