
BAV23SH RFG | |
|---|---|
DigiKey Part Number | 1801-BAV23SHRFGTR-ND - Tape & Reel (TR) 1801-BAV23SHRFGCT-ND - Cut Tape (CT) 1801-BAV23SHRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV23SH RFG |
Description | SOT-23, 250V, 0.225A, SWITCHING |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 250 V 225mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) (per Diode) | 225mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.10500 | £1.05 |
| 100 | £0.06570 | £6.57 |
| 500 | £0.04808 | £24.04 |
| 1,000 | £0.04238 | £42.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03511 | £105.33 |
| 6,000 | £0.03144 | £188.64 |
| 9,000 | £0.02956 | £266.04 |
| 15,000 | £0.02745 | £411.75 |
| 21,000 | £0.02620 | £550.20 |
| 30,000 | £0.02499 | £749.70 |
| 75,000 | £0.02232 | £1,674.00 |
| 150,000 | £0.02067 | £3,100.50 |
| 300,000 | £0.01928 | £5,784.00 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

