Diode 100 V 200mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV19WS-G RRG

DigiKey Part Number
1801-BAV19WS-GRRGTR-ND - Tape & Reel (TR)
1801-BAV19WS-GRRGCT-ND - Cut Tape (CT)
1801-BAV19WS-GRRGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV19WS-G RRG
Description
DIODE STANDARD 100V 200MA SOD323
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 100 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BAV19WS-G RRG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 100 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,995
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.14000£0.14
10£0.08600£0.86
100£0.05310£5.31
500£0.03856£19.28
1,000£0.03386£33.86
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.02786£83.58
6,000£0.02482£148.92
9,000£0.02327£209.43
15,000£0.02153£322.95
21,000£0.02049£430.29
30,000£0.01949£584.70
Manufacturers Standard Package
Unit Price without VAT:£0.14000
Unit Price with VAT:£0.16800