Diode 250 V 200mA Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV19W RHG

DigiKey Part Number
1801-BAV19WRHGTR-ND - Tape & Reel (TR)
1801-BAV19WRHGCT-ND - Cut Tape (CT)
1801-BAV19WRHGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV19W RHG
Description
DIODE STD 250V 200MA SOD123F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 250 V 200mA Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
BAV19W RHG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
250 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 250 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,490
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.16000£0.16
10£0.09900£0.99
100£0.06160£6.16
500£0.04496£22.48
1,000£0.03955£39.55
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.03266£97.98
6,000£0.02917£175.02
9,000£0.02739£246.51
15,000£0.02539£380.85
21,000£0.02421£508.41
30,000£0.02305£691.50
Manufacturers Standard Package
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200