
BAV19W-G RHG | |
|---|---|
DigiKey Part Number | 1801-BAV19W-GRHGTR-ND - Tape & Reel (TR) 1801-BAV19W-GRHGCT-ND - Cut Tape (CT) 1801-BAV19W-GRHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV19W-G RHG |
Description | DIODE STANDARD 100V 200MA SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BAV19W-G RHG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 100 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.08900 | £0.89 |
| 100 | £0.05470 | £5.47 |
| 500 | £0.03980 | £19.90 |
| 1,000 | £0.03495 | £34.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02877 | £86.31 |
| 6,000 | £0.02565 | £153.90 |
| 9,000 | £0.02406 | £216.54 |
| 15,000 | £0.02226 | £333.90 |
| 21,000 | £0.02120 | £445.20 |
| 30,000 | £0.02016 | £604.80 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |


