
BAT54CW RFG | |
|---|---|
DigiKey Part Number | 1801-BAT54CWRFGTR-ND - Tape & Reel (TR) 1801-BAT54CWRFGCT-ND - Cut Tape (CT) 1801-BAT54CWRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54CW RFG |
Description | DIODE ARR SCHOT 30V 200MA SOT323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | 125°C (Max) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.10100 | £1.01 |
| 100 | £0.06240 | £6.24 |
| 500 | £0.04562 | £22.81 |
| 1,000 | £0.04018 | £40.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03324 | £99.72 |
| 6,000 | £0.02973 | £178.38 |
| 9,000 | £0.02794 | £251.46 |
| 15,000 | £0.02593 | £388.95 |
| 21,000 | £0.02474 | £519.54 |
| 30,000 | £0.02358 | £707.40 |
| 75,000 | £0.02103 | £1,577.25 |
| 150,000 | £0.01946 | £2,919.00 |
| 300,000 | £0.01814 | £5,442.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

