
BAS40-05 RFG | |
|---|---|
DigiKey Part Number | 1801-BAS40-05RFGTR-ND - Tape & Reel (TR) 1801-BAS40-05RFGCT-ND - Cut Tape (CT) 1801-BAS40-05RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40-05 RFG |
Description | DIODE ARR SCHOTT 40V 200MA SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS40-05 RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.08800 | £0.88 |
| 100 | £0.07120 | £7.12 |
| 500 | £0.05224 | £26.12 |
| 1,000 | £0.04609 | £46.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02795 | £83.85 |
| 6,000 | £0.02618 | £157.08 |
| 9,000 | £0.02605 | £234.45 |
| 15,000 | £0.02595 | £389.25 |
| 21,000 | £0.02585 | £542.85 |
| 30,000 | £0.02450 | £735.00 |
| 75,000 | £0.02385 | £1,788.75 |
| 150,000 | £0.02150 | £3,225.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

