
BAS21W RVG | |
|---|---|
DigiKey Part Number | 1801-BAS21WRVGTR-ND - Tape & Reel (TR) 1801-BAS21WRVGCT-ND - Cut Tape (CT) 1801-BAS21WRVGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21W RVG |
Description | DIODE STANDARD 250V 200MA SOT323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 250 V 200mA Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAS21W RVG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 250 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.13600 | £1.36 |
| 100 | £0.08480 | £8.48 |
| 500 | £0.06254 | £31.27 |
| 1,000 | £0.05533 | £55.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04615 | £138.45 |
| 6,000 | £0.04151 | £249.06 |
| 9,000 | £0.03914 | £352.26 |
| 15,000 | £0.03648 | £547.20 |
| 21,000 | £0.03491 | £733.11 |
| 30,000 | £0.03337 | £1,001.10 |
| 75,000 | £0.03001 | £2,250.75 |
| 150,000 | £0.02793 | £4,189.50 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

