
BAS21A RFG | |
|---|---|
DigiKey Part Number | 1801-BAS21ARFGTR-ND - Tape & Reel (TR) 1801-BAS21ARFGCT-ND - Cut Tape (CT) 1801-BAS21ARFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21A RFG |
Description | DIODE ARRAY GP 250V 200MA SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 250 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS21A RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.10600 | £1.06 |
| 100 | £0.06610 | £6.61 |
| 500 | £0.04844 | £24.22 |
| 1,000 | £0.04270 | £42.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03538 | £106.14 |
| 6,000 | £0.03168 | £190.08 |
| 9,000 | £0.02979 | £268.11 |
| 15,000 | £0.02767 | £415.05 |
| 21,000 | £0.02641 | £554.61 |
| 30,000 | £0.02519 | £755.70 |
| 75,000 | £0.02250 | £1,687.50 |
| 150,000 | £0.02084 | £3,126.00 |
| 300,000 | £0.01945 | £5,835.00 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

