Diode 150 V 200mA Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS20 RFG

DigiKey Part Number
1801-BAS20RFGTR-ND - Tape & Reel (TR)
1801-BAS20RFGCT-ND - Cut Tape (CT)
1801-BAS20RFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS20 RFG
Description
DIODE STANDARD 150V 200MA SOT23
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 150 V 200mA Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
BAS20 RFG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 150 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-23
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,780
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.13000£0.13
10£0.08400£0.84
100£0.05160£5.16
500£0.03756£18.78
1,000£0.03300£33.00
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.02717£81.51
6,000£0.02423£145.38
9,000£0.02272£204.48
15,000£0.02103£315.45
21,000£0.02003£420.63
30,000£0.01905£571.50
75,000£0.01691£1,268.25
150,000£0.01559£2,338.50
300,000£0.01447£4,341.00
Manufacturers Standard Package
Unit Price without VAT:£0.13000
Unit Price with VAT:£0.15600