Diode 75 V 200mA Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 75 V 200mA Surface Mount SOT-23
SOT-323

BAS116 RFG

DigiKey Part Number
1801-BAS116RFGTR-ND - Tape & Reel (TR)
1801-BAS116RFGCT-ND - Cut Tape (CT)
1801-BAS116RFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS116 RFG
Description
DIODE STANDARD 75V 200MA SOT23
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 75 V 200mA Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
BAS116 RFG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-23
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,902
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.09000£0.09
10£0.04900£0.49
100£0.04110£4.11
500£0.02974£14.87
1,000£0.02605£26.05
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.01360£40.80
6,000£0.01197£71.82
9,000£0.01195£107.55
15,000£0.01104£165.60
Manufacturers Standard Package
Unit Price without VAT:£0.09000
Unit Price with VAT:£0.10800