
B0530W RHG | |
|---|---|
DigiKey Part Number | B0530WRHGTR-ND - Tape & Reel (TR) B0530WRHGCT-ND - Cut Tape (CT) B0530WRHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B0530W RHG |
Description | DIODE SCHOTTKY 30V 500MA SOD123 |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | B0530W RHG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 430 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 130 µA @ 30 V | |
Capacitance @ Vr, F | 170pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.16500 | £1.65 |
| 100 | £0.10360 | £10.36 |
| 500 | £0.07690 | £38.45 |
| 1,000 | £0.06825 | £68.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04191 | £125.73 |
| 6,000 | £0.04150 | £249.00 |
| 9,000 | £0.03794 | £341.46 |
| 15,000 | £0.03594 | £539.10 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |


