
AZ23C9V1 RFG | |
|---|---|
DigiKey Part Number | 1801-AZ23C9V1RFGTR-ND - Tape & Reel (TR) 1801-AZ23C9V1RFGCT-ND - Cut Tape (CT) 1801-AZ23C9V1RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C9V1 RFG |
Description | DIODE ZENER ARRAY 9.1V SOT-23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 9.1 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | AZ23C9V1 RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 9.1 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.15400 | £1.54 |
| 100 | £0.09650 | £9.65 |
| 500 | £0.07144 | £35.72 |
| 1,000 | £0.06333 | £63.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05300 | £159.00 |
| 6,000 | £0.04779 | £286.74 |
| 9,000 | £0.04513 | £406.17 |
| 15,000 | £0.04214 | £632.10 |
| 21,000 | £0.04037 | £847.77 |
| 30,000 | £0.03865 | £1,159.50 |
| 75,000 | £0.03487 | £2,615.25 |
| 150,000 | £0.03254 | £4,881.00 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

