Similar



AZ23C7V5 | |
|---|---|
DigiKey Part Number | 1801-AZ23C7V5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23C7V5 |
Description | DIODE ZENER ARRAY 7.5V SOT-23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 7.5 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 7 Ohms |
Manufacturer Taiwan Semiconductor Corporation | Current - Reverse Leakage @ Vr 100 nA @ 5 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 7.5 V | Supplier Device Package SOT-23 |
Tolerance ±5% | Base Product Number |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2BZX84C7V5 | Diotec Semiconductor | 5,964 | 4878-2BZX84C7V5CT-ND | £0.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05251 | £157.53 |
| 6,000 | £0.04735 | £284.10 |
| 9,000 | £0.04472 | £402.48 |
| 15,000 | £0.04176 | £626.40 |
| 21,000 | £0.04000 | £840.00 |
| 30,000 | £0.03830 | £1,149.00 |
| 75,000 | £0.03455 | £2,591.25 |
| 150,000 | £0.03224 | £4,836.00 |
| Unit Price without VAT: | £0.05251 |
|---|---|
| Unit Price with VAT: | £0.06301 |


