Zener Diode Array 1 Pair Common Anode 24 V 300 mW ±5% SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23C24 RFG

DigiKey Part Number
1801-AZ23C24RFGTR-ND - Tape & Reel (TR)
1801-AZ23C24RFGCT-ND - Cut Tape (CT)
1801-AZ23C24RFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ23C24 RFG
Description
DIODE ZENER ARRAY 24V SOT-23
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 24 V 300 mW ±5% SOT-23
Datasheet
 Datasheet
EDA/CAD Models
AZ23C24 RFG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
24 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 18 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.25000£0.25
10£0.15400£1.54
100£0.09650£9.65
500£0.07144£35.72
1,000£0.06333£63.33
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.05300£159.00
6,000£0.04779£286.74
9,000£0.04513£406.17
15,000£0.04214£632.10
21,000£0.04037£847.77
30,000£0.03865£1,159.50
75,000£0.03487£2,615.25
150,000£0.03254£4,881.00
Manufacturers Standard Package
Unit Price without VAT:£0.25000
Unit Price with VAT:£0.30000