


AZ23C15 | |
|---|---|
DigiKey Part Number | 1801-AZ23C15TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23C15 |
Description | DIODE ZENER ARRAY 15V SOT-23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 15 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 15 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05251 | £157.53 |
| 6,000 | £0.04735 | £284.10 |
| 9,000 | £0.04472 | £402.48 |
| 15,000 | £0.04176 | £626.40 |
| 21,000 | £0.04000 | £840.00 |
| 30,000 | £0.03971 | £1,191.30 |
| Unit Price without VAT: | £0.05251 |
|---|---|
| Unit Price with VAT: | £0.06301 |


