
ABS2 | |
|---|---|
DigiKey Part Number | 1801-ABS2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABS2 |
Description | BRIDGE RECT 1PHASE 200V 1A ABS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Surface Mount ABS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 400 mA | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ABS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.10177 | £508.85 |
| 10,000 | £0.09345 | £934.50 |
| 15,000 | £0.08920 | £1,338.00 |
| 25,000 | £0.08444 | £2,111.00 |
| 35,000 | £0.08162 | £2,856.70 |
| 50,000 | £0.07965 | £3,982.50 |
| Unit Price without VAT: | £0.10177 |
|---|---|
| Unit Price with VAT: | £0.12212 |



