


5KSMC60CAH | |
|---|---|
DigiKey Part Number | 1801-5KSMC60CAHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KSMC60CAH |
Description | 5000W, 70.2V, 5%, BIDIRECTIONAL, |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 51.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V (Max) | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 51.7A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.31671 | £950.13 |
| 6,000 | £0.30917 | £1,855.02 |
| 9,000 | £0.30539 | £2,748.51 |
| 15,000 | £0.30120 | £4,518.00 |
| 21,000 | £0.29875 | £6,273.75 |
| Unit Price without VAT: | £0.31671 |
|---|---|
| Unit Price with VAT: | £0.38005 |

