


5KSMC48CAH | |
|---|---|
DigiKey Part Number | 1801-5KSMC48CAHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KSMC48CAH |
Description | 5000W, 56.1V, 5%, BIDIRECTIONAL, |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 64.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 64.7A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 48V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 53.3V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 77.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.31671 | £950.13 |
| 6,000 | £0.30917 | £1,855.02 |
| 9,000 | £0.30539 | £2,748.51 |
| 15,000 | £0.30120 | £4,518.00 |
| 21,000 | £0.29875 | £6,273.75 |
| Unit Price without VAT: | £0.31671 |
|---|---|
| Unit Price with VAT: | £0.38005 |

