
5.0SMDJ16AHM6G | |
|---|---|
DigiKey Part Number | 5.0SMDJ16AHM6GTR-ND - Tape & Reel (TR) 5.0SMDJ16AHM6GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ16AHM6G |
Description | TVS DIODE 16VWM 26VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 193A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ16AHM6G Models |
Category | Current - Peak Pulse (10/1000µs) 193A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 16V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 17.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 26V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.73000 | £3.73 |
| 10 | £2.46800 | £24.68 |
| 100 | £1.75120 | £175.12 |
| 500 | £1.44526 | £722.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.23460 | £3,703.80 |
| Unit Price without VAT: | £3.73000 |
|---|---|
| Unit Price with VAT: | £4.47600 |

