Similar
Similar
Similar
Similar

2M13Z | |
|---|---|
DigiKey Part Number | 1801-2M13ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2M13Z |
Description | DIODE ZENER 13V 2W DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 2 W ±5% Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | 2M13Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 9.9 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.09963 | £348.70 |
| 7,000 | £0.09102 | £637.14 |
| 10,500 | £0.08663 | £909.62 |
| 17,500 | £0.08170 | £1,429.75 |
| 24,500 | £0.07878 | £1,930.11 |
| 35,000 | £0.07594 | £2,657.90 |
| 87,500 | £0.07329 | £6,412.87 |
| Unit Price without VAT: | £0.09963 |
|---|---|
| Unit Price with VAT: | £0.11956 |



