
2M120ZH | |
|---|---|
DigiKey Part Number | 1801-2M120ZHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2M120ZH |
Description | DIODE ZENER 120V 2W DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 120 V 2 W ±5% Through Hole DO-204AC (DO-15) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 325 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 91.2 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.09871 | £345.49 |
| 7,000 | £0.09018 | £631.26 |
| 10,500 | £0.08583 | £901.22 |
| 17,500 | £0.08095 | £1,416.62 |
| 24,500 | £0.07805 | £1,912.22 |
| 35,000 | £0.07524 | £2,633.40 |
| 87,500 | £0.07262 | £6,354.25 |
| Unit Price without VAT: | £0.09871 |
|---|---|
| Unit Price with VAT: | £0.11845 |

