Similar
Similar

1V5KE56A | |
|---|---|
DigiKey Part Number | 1V5KE56A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1V5KE56A |
Description | TVS DIODE 47.8VWM 77VC DO201AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 19.5A Ipp Tvs Diode Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | 1V5KE56A Models |
Category | Current - Peak Pulse (10/1000µs) 19.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 47.8V | Package / Case DO-201AD, Axial |
Voltage - Breakdown (Min) 53.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 77V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE56A | STMicroelectronics | 0 | 497-12743-1-ND | £0.00000 | Direct |
| 1.5KE56A-G | Comchip Technology | 0 | 1.5KE56A-G-ND | £0.28411 | Similar |
| 1.5KE56A-HF | Comchip Technology | 0 | 641-1.5KE56A-HFTB-ND | £0.28411 | Similar |
| TP6KE56A | Littelfuse Inc. | 8,310 | F6857CT-ND | £0.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | £0.16146 | £201.82 |
| 2,500 | £0.14679 | £366.98 |
| 3,750 | £0.13931 | £522.41 |
| 6,250 | £0.13091 | £818.19 |
| 8,750 | £0.12593 | £1,101.89 |
| 12,500 | £0.12109 | £1,513.62 |
| 31,250 | £0.11152 | £3,485.00 |
| Unit Price without VAT: | £0.16146 |
|---|---|
| Unit Price with VAT: | £0.19375 |




