1V5KE13A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.28411
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,644
Unit Price: £0.55000
Datasheet
18.2V Clamp 82A Ipp Tvs Diode Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1V5KE13A

DigiKey Part Number
1V5KE13A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1V5KE13A
Description
TVS DIODE 11.1VWM 18.2V DO201AD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18.2V Clamp 82A Ipp Tvs Diode Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
1V5KE13A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
82A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
11.1V
Package / Case
DO-201AD, Axial
Voltage - Breakdown (Min)
12.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
18.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE13A-HFComchip Technology0641-1.5KE13A-HFTB-ND£0.28411Similar
TP6KE13ALittelfuse Inc.3,644F6837CT-ND£0.55000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,250£0.16146£201.82
2,500£0.14679£366.98
3,750£0.13931£522.41
6,250£0.13091£818.19
8,750£0.12593£1,101.89
12,500£0.12109£1,513.62
31,250£0.11152£3,485.00
Manufacturers Standard Package
Unit Price without VAT:£0.16146
Unit Price with VAT:£0.19375