Similar
Similar
Similar
Similar

1V5KE130A | |
|---|---|
DigiKey Part Number | 1V5KE130ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1V5KE130A |
Description | TVS DIODE 111VWM 179VC DO201AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 179V Clamp 8.4A Ipp Tvs Diode Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | 1V5KE130A Models |
Category | Current - Peak Pulse (10/1000µs) 8.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 111V | Package / Case DO-201AD, Axial |
Voltage - Breakdown (Min) 124V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 179V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE130A | Littelfuse Inc. | 792 | 1.5KE130ACT-ND | £0.79000 | Direct |
| 1.5KE130A-B | Littelfuse Inc. | 0 | 1.5KE130A-BLF-ND | £0.22808 | Similar |
| 1.5KE130A-HF | Comchip Technology | 0 | 641-1.5KE130A-HFTB-ND | £0.28411 | Similar |
| 1.5KE130A/B | YAGEO | 0 | 13-1.5KE130A/BTB-ND | £0.09775 | Similar |
| P6KE130A-G | Comchip Technology | 0 | P6KE130A-G-ND | £0.12301 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | £0.16146 | £201.82 |
| 2,500 | £0.14679 | £366.98 |
| 3,750 | £0.13931 | £522.41 |
| 6,250 | £0.13091 | £818.19 |
| 8,750 | £0.12593 | £1,101.89 |
| 12,500 | £0.12109 | £1,513.62 |
| 31,250 | £0.11152 | £3,485.00 |
| Unit Price without VAT: | £0.16146 |
|---|---|
| Unit Price with VAT: | £0.19375 |





