1SMB5951 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


onsemi
In Stock: 225,213
Unit Price: £0.40000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.57000
Datasheet
Zener Diode 120 V 3 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB5951

DigiKey Part Number
1801-1SMB5951TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMB5951
Description
DIODE ZENER 120V 3W DO214AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 120 V 3 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
1SMB5951 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
360 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 91.2 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.09872£296.16
6,000£0.09001£540.06
9,000£0.08556£770.04
15,000£0.08057£1,208.55
21,000£0.07762£1,630.02
30,000£0.07474£2,242.20
75,000£0.07077£5,307.75
Manufacturers Standard Package
Unit Price without VAT:£0.09872
Unit Price with VAT:£0.11846