1SMB5930H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: £0.36000
Datasheet

Similar


onsemi
In Stock: 25,526
Unit Price: £0.35000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4,192
Unit Price: £0.36000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5,992
Unit Price: £0.36000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.56316
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.57057
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.27417
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.27417
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.56316
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.57057
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.27417
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.27417
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £1.03740
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.52611
Datasheet
Zener Diode 16 V 3 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB5930H

DigiKey Part Number
1801-1SMB5930HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMB5930H
Description
DIODE ZENER 16V 3W DO214AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 3 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
1SMB5930H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 12.2 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.09337£280.11
6,000£0.08447£506.82
9,000£0.08151£733.59
15,000£0.08057£1,208.55
21,000£0.07988£1,677.48
Manufacturers Standard Package
Unit Price without VAT:£0.09337
Unit Price with VAT:£0.11204