1PGSMC5369HR7G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Comchip Technology
In Stock: 3,603
Unit Price: £1.07000
Datasheet
Zener Diode 51 V 5 W ±5% Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PGSMC5369HR7G

DigiKey Part Number
1PGSMC5369HR7GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1PGSMC5369HR7G
Description
DIODE ZENER 51V 5W DO214AB
Customer Reference
Detailed Description
Zener Diode 51 V 5 W ±5% Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
27 Ohms
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 38.8 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AB (SMC)
Power - Max
5 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACZRC5369B-GComchip Technology3,603641-1915-1-ND£1.07000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes