1PGSMC5353HR7G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.25511
Datasheet
Zener Diode 16 V 5 W ±5% Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PGSMC5353HR7G

DigiKey Part Number
1PGSMC5353HR7GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1PGSMC5353HR7G
Description
DIODE ZENER 16V 5W DO214AB
Customer Reference
Detailed Description
Zener Diode 16 V 5 W ±5% Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
3 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 12.2 V
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AB (SMC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes