
1PGSMB5933HR5G | |
|---|---|
DigiKey Part Number | 1PGSMB5933HR5GTR-ND - Tape & Reel (TR) 1PGSMB5933HR5GCT-ND - Cut Tape (CT) 1PGSMB5933HR5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PGSMB5933HR5G |
Description | DIODE ZENER 22V 3W DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 17.5 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 16.7 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.78000 | £0.78 |
| 10 | £0.48400 | £4.84 |
| 100 | £0.31510 | £31.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | £0.20769 | £176.54 |
| 1,700 | £0.18871 | £320.81 |
| 2,550 | £0.17903 | £456.53 |
| 4,250 | £0.17528 | £744.94 |
| Unit Price without VAT: | £0.78000 |
|---|---|
| Unit Price with VAT: | £0.93600 |

