
1PGSMA4744 | |
|---|---|
DigiKey Part Number | 1801-1PGSMA4744TR-ND - Tape & Reel (TR) 1801-1PGSMA4744CT-ND - Cut Tape (CT) 1801-1PGSMA4744DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PGSMA4744 |
Description | DIODE ZENER 15V 1.25W DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1.25 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 1PGSMA4744 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 14 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 11.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.23600 | £2.36 |
| 100 | £0.14910 | £14.91 |
| 500 | £0.11170 | £55.85 |
| 1,000 | £0.09961 | £99.61 |
| 2,000 | £0.08943 | £178.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | £0.07425 | £556.88 |
| 15,000 | £0.06808 | £1,021.20 |
| 22,500 | £0.06494 | £1,461.15 |
| 37,500 | £0.06140 | £2,302.50 |
| 52,500 | £0.05931 | £3,113.78 |
| 75,000 | £0.05727 | £4,295.25 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

