Similar

1N4763A | |
|---|---|
DigiKey Part Number | 1801-1N4763ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4763A |
Description | DIODE ZENER 91V 1W DO204AL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 91 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4763A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 250 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 69.2 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.07144 | £357.20 |
| 10,000 | £0.05928 | £592.80 |
| 15,000 | £0.05844 | £876.60 |
| 25,000 | £0.05809 | £1,452.25 |
| 35,000 | £0.05187 | £1,815.45 |
| Unit Price without VAT: | £0.07144 |
|---|---|
| Unit Price with VAT: | £0.08573 |



