1N4745G R0G is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: £0.05161
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £5.31009
Datasheet

Similar


onsemi
In Stock: 23,593
Unit Price: £0.19000
Datasheet

Similar


onsemi
In Stock: 6,513
Unit Price: £0.18000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


onsemi
In Stock: 80,977
Unit Price: £0.21000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £2.30353
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.00000
Datasheet
Zener Diode 16 V 1 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4745G R0G

DigiKey Part Number
1801-1N4745GR0GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4745G R0G
Description
DIODE ZENER 16V 1W DO204AL
Customer Reference
Detailed Description
Zener Diode 16 V 1 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
1N4745G R0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
16 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 12.2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/07/2026
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.04451£222.55
10,000£0.04027£402.70
15,000£0.03811£571.65
25,000£0.03569£892.25
35,000£0.03425£1,198.75
50,000£0.03285£1,642.50
125,000£0.02979£3,723.75
250,000£0.02879£7,197.50
Manufacturers Standard Package
Unit Price without VAT:£0.04451
Unit Price with VAT:£0.05341