Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1N4737G R0G | |
|---|---|
DigiKey Part Number | 1801-1N4737GR0GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4737G R0G |
Description | DIODE ZENER 7.5V 1W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4737G R0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04451 | £222.55 |
| 10,000 | £0.04027 | £402.70 |
| 15,000 | £0.03811 | £571.65 |
| 25,000 | £0.03569 | £892.25 |
| 35,000 | £0.03425 | £1,198.75 |
| 50,000 | £0.03285 | £1,642.50 |
| 125,000 | £0.02979 | £3,723.75 |
| 250,000 | £0.02879 | £7,197.50 |
| Unit Price without VAT: | £0.04451 |
|---|---|
| Unit Price with VAT: | £0.05341 |




