
1KSMB39CA | |
|---|---|
DigiKey Part Number | 1801-1KSMB39CATR-ND - Tape & Reel (TR) 1801-1KSMB39CACT-ND - Cut Tape (CT) 1801-1KSMB39CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1KSMB39CA |
Description | TVS DIODE 33.3VWM 53.9V DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | 1KSMB39CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 18.6A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.73000 | £0.73 |
| 10 | £0.45300 | £4.53 |
| 100 | £0.29430 | £29.43 |
| 500 | £0.22596 | £112.98 |
| 1,000 | £0.20392 | £203.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.16288 | £488.64 |
| 6,000 | £0.14982 | £898.92 |
| 9,000 | £0.14316 | £1,288.44 |
| 15,000 | £0.13569 | £2,035.35 |
| 21,000 | £0.13126 | £2,756.46 |
| 30,000 | £0.13014 | £3,904.20 |
| Unit Price without VAT: | £0.73000 |
|---|---|
| Unit Price with VAT: | £0.87600 |

