
1KSMB39A | |
|---|---|
DigiKey Part Number | 1801-1KSMB39ATR-ND - Tape & Reel (TR) 1801-1KSMB39ACT-ND - Cut Tape (CT) 1801-1KSMB39ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1KSMB39A |
Description | TVS DIODE 33.3VWM 53.9V DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | 1KSMB39A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 18.6A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 10 | £0.41900 | £4.19 |
| 100 | £0.27150 | £27.15 |
| 500 | £0.20780 | £103.90 |
| 1,000 | £0.18726 | £187.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.14921 | £447.63 |
| 6,000 | £0.13703 | £822.18 |
| 9,000 | £0.13083 | £1,177.47 |
| 15,000 | £0.12386 | £1,857.90 |
| 21,000 | £0.11973 | £2,514.33 |
| 30,000 | £0.11708 | £3,512.40 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |

