
1K5SMPC33APH | |
|---|---|
DigiKey Part Number | 1801-1K5SMPC33APHTR-ND - Tape & Reel (TR) 1801-1K5SMPC33APHCT-ND - Cut Tape (CT) 1801-1K5SMPC33APHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1K5SMPC33APH |
Description | TVS DIODE 28.2VWM 45.7V SMPC4.6U |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 32.8A Ipp Tvs Diode Surface Mount SMPC4.6U |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 32.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.19562 | £1,173.72 |
| 12,000 | £0.19451 | £2,334.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.70000 | £0.70 |
| 10 | £0.47100 | £4.71 |
| 100 | £0.32530 | £32.53 |
| 500 | £0.25936 | £129.68 |
| 1,000 | £0.21934 | £219.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.70000 | £0.70 |
| 10 | £0.47100 | £4.71 |
| 100 | £0.32540 | £32.54 |
| 500 | £0.25946 | £129.73 |
| 1,000 | £0.23776 | £237.76 |
| 2,000 | £0.21935 | £438.70 |
| Unit Price without VAT: | £0.70000 |
|---|---|
| Unit Price with VAT: | £0.84000 |

