Direct
Similar
Similar

1.5SMC62AHM6G | |
|---|---|
DigiKey Part Number | 1.5SMC62AHM6G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC62AHM6G |
Description | TVS DIODE 53VWM 85VC DO214AB |
Customer Reference | |
Detailed Description | 85V Clamp 18A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 18A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 53V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 58.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 85V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC62AH | Taiwan Semiconductor Corporation | 0 | 1801-1.5SMC62AHTR-ND | £0.17036 | Direct |
| 1.5SMC62A/TR13 | YAGEO | 0 | 13-1.5SMC62A/TR13TR-ND | £0.10899 | Similar |
| 1.5SMC62A/TR7 | YAGEO | 0 | 13-1.5SMC62A/TR7TR-ND | £0.14248 | Similar |



