1.5SMC30A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: £0.47000
Datasheet

Similar


YAGEO
In Stock: 500
Unit Price: £0.51000
Datasheet
41.4V Clamp 38A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC30A

DigiKey Part Number
1801-1.5SMC30ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC30A
Description
TVS DIODE 25.6VWM 41.4V DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
41.4V Clamp 38A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
25.6V
Voltage - Breakdown (Min)
28.5V
Voltage - Clamping (Max) @ Ipp
41.4V
Current - Peak Pulse (10/1000µs)
38A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.17036£511.08
6,000£0.15682£940.92
9,000£0.14993£1,349.37
15,000£0.14218£2,132.70
21,000£0.13759£2,889.39
30,000£0.13736£4,120.80
Manufacturers Standard Package
Unit Price without VAT:£0.17036
Unit Price with VAT:£0.20443