
1.5SMC10AH | |
|---|---|
DigiKey Part Number | 1801-1.5SMC10AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC10AH |
Description | TVS DIODE 8.55VWM 14.5V DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 108A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.55V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 108A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.16874 | £506.22 |
| 6,000 | £0.15530 | £931.80 |
| 9,000 | £0.14846 | £1,336.14 |
| 15,000 | £0.14076 | £2,111.40 |
| 21,000 | £0.13621 | £2,860.41 |
| 30,000 | £0.13579 | £4,073.70 |
| Unit Price without VAT: | £0.16874 |
|---|---|
| Unit Price with VAT: | £0.20249 |

