1.5SMC100AH is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: £1.91367
Datasheet
137V Clamp 11.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC100AH

DigiKey Part Number
1801-1.5SMC100AHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC100AH
Description
TVS DIODE 85.5VWM 137V DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
137V Clamp 11.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC100AH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85.5V
Voltage - Breakdown (Min)
95V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
11.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.17036£511.08
6,000£0.15682£940.92
9,000£0.14993£1,349.37
15,000£0.14218£2,132.70
21,000£0.13759£2,889.39
30,000£0.13736£4,120.80
Manufacturers Standard Package
Unit Price without VAT:£0.17036
Unit Price with VAT:£0.20443