
1.5KE9.1CH | |
|---|---|
DigiKey Part Number | 1801-1.5KE9.1CHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE9.1CH |
Description | TVS DIODE 7.37VWM 13.8VC DO201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13.8V Clamp 114A Ipp Tvs Diode Through Hole DO-201 |
Category | Current - Peak Pulse (10/1000µs) 114A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 7.37V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 8.19V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | £0.21144 | £264.30 |
| 2,500 | £0.19315 | £482.87 |
| 3,750 | £0.18383 | £689.36 |
| 6,250 | £0.17336 | £1,083.50 |
| 8,750 | £0.16716 | £1,462.65 |
| 12,500 | £0.16113 | £2,014.12 |
| 31,250 | £0.15542 | £4,856.88 |
| Unit Price without VAT: | £0.21144 |
|---|---|
| Unit Price with VAT: | £0.25373 |

