
1.5KE68H | |
|---|---|
DigiKey Part Number | 1801-1.5KE68HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE68H |
Description | TVS DIODE 55.1VWM 98VC DO201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 98V Clamp 16A Ipp Tvs Diode Through Hole DO-201 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 55.1V | |
Voltage - Breakdown (Min) | 61.2V | |
Voltage - Clamping (Max) @ Ipp | 98V | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | £0.16146 | £201.82 |
| 2,500 | £0.14679 | £366.98 |
| 3,750 | £0.13931 | £522.41 |
| 6,250 | £0.13739 | £858.69 |
| Unit Price without VAT: | £0.16146 |
|---|---|
| Unit Price with VAT: | £0.19375 |

