
1.5KE43C | |
|---|---|
DigiKey Part Number | 1801-1.5KE43CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE43C |
Description | TVS DIODE 34.8VWM 61.9VC DO201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 61.9V Clamp 25A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 34.8V | |
Voltage - Breakdown (Min) | 38.7V | |
Voltage - Clamping (Max) @ Ipp | 61.9V | |
Current - Peak Pulse (10/1000µs) | 25A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | £0.21144 | £264.30 |
| 2,500 | £0.19315 | £482.87 |
| 3,750 | £0.18383 | £689.36 |
| 6,250 | £0.17336 | £1,083.50 |
| 8,750 | £0.16716 | £1,462.65 |
| 12,500 | £0.16113 | £2,014.12 |
| 31,250 | £0.15542 | £4,856.88 |
| Unit Price without VAT: | £0.21144 |
|---|---|
| Unit Price with VAT: | £0.25373 |

