
1.5KE400CA | |
|---|---|
DigiKey Part Number | 1801-1.5KE400CATR-ND - Tape & Reel (TR) 1801-1.5KE400CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE400CA |
Description | TVS DIODE 342VWM 548VC DO201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 2.8A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE400CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 2.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.10000 | £1.10 |
| 10 | £0.69700 | £6.97 |
| 100 | £0.46170 | £46.17 |
| 500 | £0.36072 | £180.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | £0.31890 | £398.62 |
| 2,500 | £0.29304 | £732.60 |
| 3,750 | £0.27986 | £1,049.47 |
| 6,250 | £0.26505 | £1,656.56 |
| 8,750 | £0.25629 | £2,242.54 |
| 12,500 | £0.24777 | £3,097.12 |
| Unit Price without VAT: | £1.10000 |
|---|---|
| Unit Price with VAT: | £1.32000 |

