548V Clamp 2.8A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE400A B0G

DigiKey Part Number
1.5KE400AB0G-ND
Manufacturer
Manufacturer Product Number
1.5KE400A B0G
Description
TVS DIODE 342VWM 548VC DO201
Customer Reference
Detailed Description
548V Clamp 2.8A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
342V
Voltage - Breakdown (Min)
380V
Voltage - Clamping (Max) @ Ipp
548V
Current - Peak Pulse (10/1000µs)
2.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types