49.9V Clamp 31A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE36CAHB0G

DigiKey Part Number
1.5KE36CAHB0G-ND
Manufacturer
Manufacturer Product Number
1.5KE36CAHB0G
Description
TVS DIODE 30.8VWM 49.9VC DO201
Customer Reference
Detailed Description
49.9V Clamp 31A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
31A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Bulk
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
30.8V
Package / Case
DO-201AA, DO-27, Axial
Voltage - Breakdown (Min)
34.2V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
49.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types