
1.5KE36CA B0G | |
|---|---|
DigiKey Part Number | 1.5KE36CAB0G-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE36CA B0G |
Description | TVS DIODE 30.8VWM 49.9VC DO201 |
Customer Reference | |
Detailed Description | 49.9V Clamp 31A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 31A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 30.8V | Supplier Device Package |
Voltage - Breakdown (Min) 34.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 49.9V |

