Similar

1.5KE300CAH | |
|---|---|
DigiKey Part Number | 1801-1.5KE300CAHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE300CAH |
Description | TVS DIODE 256VWM 414VC DO201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 3.8A Ipp Tvs Diode Through Hole DO-201 |
EDA/CAD Models | 1.5KE300CAH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 256V | |
Voltage - Breakdown (Min) | 285V | |
Voltage - Clamping (Max) @ Ipp | 414V | |
Current - Peak Pulse (10/1000µs) | 3.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | £0.29527 | £369.09 |
| 2,500 | £0.27133 | £678.33 |
| 3,750 | £0.25913 | £971.74 |
| 6,250 | £0.24542 | £1,533.88 |
| 8,750 | £0.23730 | £2,076.38 |
| 12,500 | £0.23323 | £2,915.38 |
| Unit Price without VAT: | £0.29527 |
|---|---|
| Unit Price with VAT: | £0.35432 |


